Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ4480GV-AEC1-ZCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel69AH1522RL
Cut Tape69AH1522
Your Part Number
2,602 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.240 | $6.24 |
| Total Price | $6.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 50+ | $5.630 |
| 100+ | $5.250 |
| 250+ | $4.830 |
| 500+ | $4.350 |
| 1000+ | $3.650 |
| 2500+ | $3.510 |
| 5000+ | $3.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ4480GV-AEC1-ZCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel69AH1522RL
Cut Tape69AH1522
Technical Datasheet
Output TypeAdjustable
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.2V
Input Voltage Max36V
Output Current6A
Max Output Current6A
IC Case / PackageQFN
No. of Pins25Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max36V
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification StandardAEC-Q100
Switching Frequency2.2MHz
Product Overview
- Automotive grade 6A, 36V, step-down converter
- Internal auto EN pull-up
- 20mohm/15mohm Low RDS(ON) internal buck power MOSFETs
- Integrated 4mohm ground sensing resistor
- Frequency adjustable (235KHz to 2.2MHz)
- CC output current limit, 3-level adjustable, 2.75A/3.75A/7.5A
- Forced PWM mode
- Frequency SYNC from 300KHz to 2.1MHz
- Spread spectrum option with 450KHz fSW
- EN shutdown discharge and low dropout mode
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
4.2V
Output Current
6A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
QFN
Switching Frequency
2.2MHz
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
Max Output Current
6A
No. of Pins
25Pins
Output Voltage - Nom
-
Output Voltage Max
36V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
