Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ5850GJ-AEC1-PCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel57AK3393RL
Cut Tape57AK3393
Your Part Number
572 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.190 | $4.19 |
| Total Price | $4.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
| 50+ | $3.100 |
| 100+ | $2.850 |
| 250+ | $2.730 |
| 500+ | $2.680 |
| 1000+ | $2.630 |
| 2500+ | $2.580 |
| 5000+ | $2.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ5850GJ-AEC1-PCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel57AK3393RL
Cut Tape57AK3393
Technical Datasheet
Supply Voltage Min3.3V
Supply Voltage Max36V
IC Package TypeTSOT-23
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
IC Function
Smart Diode Controller with Reverse Protection
Supply Voltage Max
36V
No. of Pins
8Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
Supply Voltage Min
3.3V
IC Package Type
TSOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
