Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOUNTZ
Manufacturer Part No076586Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.13AJ3038
Product RangeFG-OWC Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $357.000 |
Price for:Each
Minimum: 1
Multiple: 1
$357.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No076586Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.13AJ3038
Product RangeFG-OWC Series
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb0.8in-lb to 8in-lb
Torque Range N-m9cN-m to 90cN-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length5.2"
Product RangeFG-OWC Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- FG-8i OWC(one way clutch) preset precision hand screwdriver
- Designed for fastening applications where errors are not acceptable
- Advanced cam-over technology
- Ergonomic handles with blue label
- Secure bit locking mechanism with one-touch release
- Designed to meet accuracy and repeatability requirements of ISO 6789 standard
- 1/4″ F/hex drive, 5.2″ length
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
9cN-m to 90cN-m
Drive Size - Imperial
0.25"
Product Range
FG-OWC Series
Torque Range ft-lb
0.8in-lb to 8in-lb
Drive Size - Metric
6.35mm
Overall Length
5.2"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
