
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $535.500 |
Product Information
Product Overview
076720 is a FGA-8 adjustable torque screwdriver. With the digital adjustable torque setting on the FGA, you can quickly switch torque values in the field or at the workstation, leading to improved productivity. The adjustable tool saves field service techs and manufacturers time and tooling costs by allowing them to accurately tighten critical fasteners of different sizes all with a single tool. The FGA digitally converts between metric and standard units. mountz FGA tools stay in calibration 4X longer than the most stringent industry standard (ISO 6789). Engineered with a cam-over mechanism, the poka-yoke adjustable screwdriver prevents over-torque. You can give mountz FGA tools to any operator and have the confidence that he/she will deliver the correct torque, time after time. The preferred and certified ranges of these tools are by the requirements of ISO 6789 (+/- 6% of indicated setting). Approved by ISO 6789-1:2017 & ASME, B107.300-2010.
- Torque range from 1.8 to 9.2kgf.cm (metric)
- 1/4″ F/hex drive
- Poka-yoke torque screwdriver prevents over-torque
- Accuracy and precision delivered for all fastening applications
- Calibration life 4x ISO standards, digital display scale
- Lifetime warranty against manufacturer defects
- Digital torque scale provides an accurate and simplistic process to adjust the torque setting
- 7inch length
- Safeguards against fastening failures
- Error-proofing assembly process
Technical Specifications
Adjustable
0.18N-m to 0.9N-m
0.25"
FGA Series
-
-
7"
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
