Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOUNTZ
Manufacturer Part NoEPT100ICopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.89Y7534
Product RangeEPT Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $183.380 |
Price for:Each
Minimum: 1
Multiple: 1
$183.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part NoEPT100ICopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.89Y7534
Product RangeEPT Series
Technical Datasheet
Torque Tool StyleAdjustable
Torque Range ft-lb20in-lb to 100in-lb
Torque Range N-m2.8N-m to 11.9N-m
Drive Size - Metric6.35mm
Drive Size - Imperial1/4"
Overall Length193mm
Product RangeEPT Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
2.8N-m to 11.9N-m
Drive Size - Imperial
1/4"
Product Range
EPT Series
Torque Range ft-lb
20in-lb to 100in-lb
Drive Size - Metric
6.35mm
Overall Length
193mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
