Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000151-10Copy
Newark Part No.43AC2133
Product RangeBU-21 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.730 |
| 100+ | $57.400 |
| 500+ | $53.700 |
| 1000+ | $49.380 |
| 2500+ | $45.060 |
Price for:Each
Minimum: 23
Multiple: 1
$1,419.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000151-10Copy
Newark Part No.43AC2133
Product RangeBU-21 Series
Technical Datasheet
Connector Type AAlligator Clip
Connector to ConnectorAlligator Clip to Alligator Clip
Cable Length - Imperial10ft
Connector Type BAlligator Clip
Cable Length - Metric3.05m
Jacket ColorTransparent
Product RangeBU-21 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type A
Alligator Clip
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Product Range
BU-21 Series
Connector to Connector
Alligator Clip to Alligator Clip
Connector Type B
Alligator Clip
Jacket Color
Transparent
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
