Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000462-15Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43AC2157
Product RangeBU-25 and BU-58 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.250 |
Price for:Each
Minimum: 1
Multiple: 1
$36.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000462-15Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43AC2157
Product RangeBU-25 and BU-58 Series
Technical Datasheet
Connector Type AAlligator Clip
Connector to ConnectorAlligator Clip to Grounding Clamp
Cable Length - Imperial15ft
Connector Type BGrounding Clamp
Cable Length - Metric4.57m
Jacket Color-
Product RangeBU-25 and BU-58 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The AI-000461 is a standard grounding/Bonding cable with a copper alligator clip on one end and a pipe clamp on the other end. The clip has meshing teeth for an outstanding connection to the work piece.
- Constructed with Φ 1/16” (1.6 mm) , 304 SS wire rope.
- Clip is a BU-25C. Solid Copper
- Pipe clamp is a BU-58
- RoHS Compliant
Technical Specifications
Connector Type A
Alligator Clip
Cable Length - Imperial
15ft
Cable Length - Metric
4.57m
Product Range
BU-25 and BU-58 Series
Connector to Connector
Alligator Clip to Grounding Clamp
Connector Type B
Grounding Clamp
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
