Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000504-36Copy
Newark Part No.43AC2182
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.800 |
| 100+ | $27.710 |
| 500+ | $25.930 |
| 1000+ | $23.840 |
| 2500+ | $21.760 |
Price for:Each
Minimum: 44
Multiple: 1
$1,311.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000504-36Copy
Newark Part No.43AC2182
Technical Datasheet
Connector to ConnectorM6 Lug to M6 Lug
Connector Type AM6 Lug
Connector Type BM6 Lug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Jacket ColorOrange
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The AI‐000504‐XX is a heavy duty grounding cable with ¼” (6.4mm) lugs on each end.
- Constructed with 1/8” SS wire rope covered in a high visibility orange jacket.
- RoHS2 Compliant
Technical Specifications
Connector to Connector
M6 Lug to M6 Lug
Connector Type B
M6 Lug
Cable Length - Metric
914.4mm
Product Range
-
Connector Type A
M6 Lug
Cable Length - Imperial
36"
Jacket Color
Orange
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
