Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-20184Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.62AK6853
Your Part Number
960 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.298 |
| 100+ | $0.277 |
| 500+ | $0.259 |
| 1000+ | $0.238 |
| 2500+ | $0.217 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-20184Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.62AK6853
Technical Datasheet
Product Range-
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA-
Terminal TypeMale Bullet
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Bullet Diameter3.99mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Conductor Area CSA
-
Insulator Colour
Blue
Terminal Material
Brass
SVHC
No SVHC (19-Jan-2021)
Wire Size (AWG)
16AWG to 14AWG
Terminal Type
Male Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
3.99mm
Technical Docs (1)
Alternatives for AI-20184
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
