Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-T00207Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.62AK6841
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.310 |
| 100+ | $15.170 |
| 500+ | $14.190 |
| 1000+ | $13.050 |
| 2500+ | $11.900 |
Price for:Each
Minimum: 1
Multiple: 1
$16.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-T00207Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.62AK6841
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
11.8"
SVHC
No SVHC (19-Jan-2021)
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
