Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-1150-C-36-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6594
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.650 |
| 25+ | $45.960 |
| 50+ | $43.090 |
| 100+ | $41.860 |
| 250+ | $40.630 |
Price for:Each
Minimum: 1
Multiple: 1
$49.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-1150-C-36-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6594
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BHook Clips x 2
Lead Length - Imperial36"
Lead Length - Metric914.4mm
Insulator ColourBlack, Red
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
36"
Insulator Colour
Black, Red
Voltage Rating
-
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
Hook Clips x 2
Lead Length - Metric
914.4mm
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
