Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-11CPNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16F6676
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.060 |
Price for:Each
Minimum: 1
Multiple: 1
$28.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-11CPNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16F6676
Technical Datasheet
Connector TypeTest Clip
Current Rating200A
Jaw Opening Max1.625"
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-11CPN is a 200A heavy duty grounding Clip with solid copper construction, steel spring. Can be used with up to 0AWG wire or welding cable. Uses BU-13 Series PVC Insulators.
Applications
Test & Measurement
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
1.625"
Product Range
-
Current Rating
200A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for BU-11CPN
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
