Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-122Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.43AC2223
Product RangeBU-122 Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-122Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.43AC2223
Product RangeBU-122 Series
Technical Datasheet
Connector TypePainting Clip
Current Rating20A
Jaw Opening Max15mm
Insulator Colour-
Product RangeBU-122 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-122 from Mueller Electric is a dimpled nose painting clip. It is designed with a wide nose which acts like a shield to prevent paint from getting on the dimpled contact point. It also more clearance and a stronger spring than most painting clip.
- Can be used with wire up to 0.08" (2mm) diameter (crimp connection)
- Dimension: 3.1" (79mm) length, 0.65" (17mm) width, 1.5" (38mm) height
- Made from 304 stainless steel
- Rating: 20 Amps
- Made from 304 Stainless steel
- RoHS2 Compliant
Technical Specifications
Connector Type
Painting Clip
Jaw Opening Max
15mm
Product Range
BU-122 Series
Current Rating
20A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
