Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-21APNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16F6678
Your Part Number
526 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.960 |
Price for:Each
Minimum: 1
Multiple: 1
$4.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-21APNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16F6678
Technical Datasheet
Connector TypeTest Clip
Current Rating50A
Jaw Opening Max1.063"
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-21APN is a 500A heavy-duty Test Clip of zinc-plated steel with 1.063-inch jaw opening. Use BU-23 PVC insulator for this clip. Ideal for use with battery and test work.
- Crimp or screw connection
- 104.4mm Length
Applications
Test & Measurement
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
1.063"
Product Range
-
Current Rating
50A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for BU-21APN
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
