Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2323-10-36-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23X4962
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.090 |
Price for:Each
Minimum: 1
Multiple: 1
$35.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2323-10-36-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23X4962
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial-
Lead Length - Metric-
Insulator Colour-
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-2323-10-36-2 is a Coolflex45 Test Lead with Retractable Banana plug at both ends. The cable accepts 10AWG with a highly flexible silicone jacket. The Coolflex45 cables get their name from the extremely low temperature rise under high current conditions. Testing under a continuous AC load of 45A resulted in only a 30⁰F (17⁰C) temperature rise. Coolflex45 cables were also exposed to overcurrent loads of 70A for fifteen seconds and resulted in only a 14⁰F (8⁰C) temperature rise.
- Stackable, retractable banana plugs fit all standard 4mm banana jacks
- Clear retractable banana sheath provides electrical protection when cable is not mounted
Applications
Test & Measurement
Notes
All testing was performed by an independent, certified laboratory.
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
-
Insulator Colour
-
Voltage Rating
-
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
-
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
