Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-25Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90F2011
Your Part Number
1,317 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-25Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90F2011
Technical Datasheet
Connector TypeTest Clip
Current Rating40A
Jaw Opening Max19mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-25 is an Automotive Test Clip made of steel with zinc plated finish. This test clip can be attached by crimp or screw connection. It features teeth mesh on three sides of jaw. It can be used with the BU-26 series PVC insulator.
Applications
Test & Measurement, Automotive
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
19mm
Product Range
-
Current Rating
40A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for BU-25
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
