Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-26-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.28F483
Your Part Number
1,359 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-26-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.28F483
Technical Datasheet
Insulator ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-26-0 is a black Test Clip Insulator made of flexible PVC. It is ideal for use with the BU‐24 and BU‐25 series clips from foreign objects.
- 5kV Dielectric strength at thinnest cross section
- ‐30 to 71°C Operating temperature range
Applications
Test & Measurement
Technical Specifications
Insulator Colour
Black
Product Range
-
For Use With
Mueller BU-25, BU-25C, BU-24APN & BU-24APS Series Test Clips
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for BU-26-0
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
