Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2641-D-48-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.37B8711
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.780 |
| 5+ | $10.150 |
| 10+ | $9.500 |
| 25+ | $9.110 |
| 50+ | $8.980 |
| 100+ | $8.850 |
Price for:Each
Minimum: 1
Multiple: 1
$10.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2641-D-48-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.37B8711
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourBlack
Current Rating10A
Voltage Rating600VAC
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-2641-D-48-0 is a black Test Lead with multiple feature to right angle shrouded banana plug.
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
Test Tip Probe
Lead Length - Imperial
47"
Insulator Colour
Black
Voltage Rating
600VAC
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
1.2m
Current Rating
10A
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
