Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2929-M-39-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6654
Product RangeBU-2929-M Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.990 |
| 5+ | $21.440 |
| 10+ | $20.880 |
| 20+ | $18.690 |
Price for:Each
Minimum: 1
Multiple: 1
$21.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2929-M-39-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6654
Product RangeBU-2929-M Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial39"
Lead Length - Metric990.6mm
Insulator ColourBlack
Current Rating20A
Voltage Rating-
Product RangeBU-2929-M Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
39"
Insulator Colour
Black
Voltage Rating
-
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
990.6mm
Current Rating
20A
Product Range
BU-2929-M Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
