Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-30211A-2Copy
Newark Part No.48Y8373
Your Part Number
256 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
| 100+ | $2.970 |
| 500+ | $2.780 |
| 1000+ | $2.560 |
| 2500+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$3.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-30211A-2Copy
Newark Part No.48Y8373
Technical Datasheet
Accessory TypeSpade Terminal to 4mm Banana Jack Adapter
For Use WithShort Banana Plugs/Retractable Banana Plugs
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Accessory Type
Spade Terminal to 4mm Banana Jack Adapter
Product Range
-
For Use With
Short Banana Plugs/Retractable Banana Plugs
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
