Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-3030-A-12-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89F462
Your Part Number
57 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.100 |
Price for:Each
Minimum: 1
Multiple: 1
$11.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The BU-3030-A-12-2 is a 12-inch red Test Lead with #20 (41/36) AWG tinned copper hook-up wire and insulated alligator clip on both ends. The alligator clips are made of steel with nickel plated finish and a PVC insulator.
- Handsfree testing at 300V, 10A
Applications
Test & Measurement
Technical Specifications
Lead Length - Imperial
12"
Insulator Colour
Red
Voltage Rating
300VAC
SVHC
No SVHC (19-Jan-2021)
Lead Length - Metric
304.8mm
Current Rating
10A
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
