Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-32603-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50B5842
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 109+ | $9.690 |
Price for:Each
Minimum: 109
Multiple: 109
$1,056.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-32603-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50B5842
Technical Datasheet
Connector MountingCable Mount
Current Rating20A
Voltage Rating1.5kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination Type-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-32603-2 is a 4mm red cable mountable shrouded Banana Plug, made of brass with nickel plated finish, nylon insulator.
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
20A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
1.5kV
Connector Colour
Red
Contact Termination Type
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Alternatives for BU-32603-2
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
