Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-3261410-5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34AH0348
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.110 |
Price for:Each
Minimum: 1
Multiple: 1
$9.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-3261410-5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34AH0348
Technical Datasheet
Connector MountingCable Mount
Current Rating45A
Voltage Rating1kV
Contact Plating-
Connector ColourGreen
Contact MaterialBrass, Beryllium Copper
Contact Termination TypeSolder
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Gender
Plug
Current Rating
45A
Contact Plating
-
Contact Material
Brass, Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Green
Contact Termination Type
Solder
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
