Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-34CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17AH8795
Product RangeBU-34 Series
Your Part Number
152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 100+ | $1.540 |
| 250+ | $1.400 |
| 500+ | $1.290 |
| 1000+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-34CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17AH8795
Product RangeBU-34 Series
Technical Datasheet
Current Rating5A
Jaw Opening Max5.6mm
Insulator Colour-
Product RangeBU-34 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Current Rating
5A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Jaw Opening Max
5.6mm
Product Range
BU-34 Series
Technical Docs (1)
Alternatives for BU-34C
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
