Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-34XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53X2635
Your Part Number
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-34XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53X2635
Technical Datasheet
Connector TypeMicro Alligator Clip
Current Rating5A
Jaw Opening Max5.6mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-34X from Mueller Electric is a stainless mini-alligator clip with smooth jaws. It is intended for applications where plated carbon steel or solid copper clips are not effective. Uses BU-36 Series PVC Insulators.
- Dimension: 1.1" (28mm) length, 0.20" (5.1mm) width and 0.31" (7.9mm) height
- Jaw opens to: 0.22" (5.6mm) and jaw nose width is 0.06"(1.5mm)
- Connection: solder (wire up to 18AWG can be used)
- 304 stainless steel clip
- 302 stainless steel spring and rivet
- 5A current rating
Technical Specifications
Connector Type
Micro Alligator Clip
Jaw Opening Max
5.6mm
Product Range
-
Current Rating
5A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
