Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150032018Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.97AK2128
Product RangeBU-4150032 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.510 |
| 100+ | $19.080 |
| 500+ | $17.840 |
| 1000+ | $16.420 |
| 2500+ | $14.980 |
Price for:Each
Minimum: 1
Multiple: 1
$20.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150032018Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.97AK2128
Product RangeBU-4150032 Series
Technical Datasheet
Cable Length - Imperial18"
Connector to Connector90° SMA Plug to 90° SMA Plug
Cable Length - Metric457.2mm
Coaxial Cable TypeRG316
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeBU-4150032 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cable Length - Imperial
18"
Cable Length - Metric
457.2mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
BU-4150032 Series
Connector to Connector
90° SMA Plug to 90° SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Right Angle Plug
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for BU-4150032018
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
