Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150059012Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.97AK2145
Product RangeBU-4150059 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.030 |
| 100+ | $17.700 |
| 500+ | $16.560 |
| 1000+ | $15.230 |
| 2500+ | $13.900 |
Price for:Each
Minimum: 1
Multiple: 1
$19.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150059012Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.97AK2145
Product RangeBU-4150059 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMA Straight Plug to N Type Straight Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeRG58
Connector Type ASMA Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket Color-
Product RangeBU-4150059 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
BU-4150059 Series
Connector to Connector
SMA Straight Plug to N Type Straight Plug
Coaxial Cable Type
RG58
Connector Type B
N Type Straight Plug
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
