Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-45Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28F513
Your Part Number
996 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-45Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28F513
Technical Datasheet
Connector TypeTest Clip
Current Rating5A
Jaw Opening Max0.313"
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-45 is a small multi-purpose Pee-Wee Test Clip made of steel with zinc plated finish. This pee-wee test clip can be attached by screw or crimp connection. It can be used with the BU-47 series insulator.
Applications
Test & Measurement
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
0.313"
Product Range
-
Current Rating
5A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
