Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-45CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28F514
Your Part Number
526 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-45CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28F514
Technical Datasheet
Connector TypeTest Clip
Current Rating10A
Jaw Opening Max0.313"
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-45C is a small, multipurpose “Pee-Wee” clip. The BU-45C is a solid copper version of the BU-45 and supports larger current load.
- Overall length 1.53” (39mm), overall height 0.47” (11.9mm)
- Maximum jaw spread = 0.31” (7.9mm)
- Connects to wire up to 16AWG via screw or crimp connection
- Solid copper material
- 10A current rating
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
0.313"
Product Range
-
Current Rating
10A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for BU-45C
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
