Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-46A-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28F467
Your Part Number
264 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-46A-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28F467
Technical Datasheet
Connector TypeBattery Clip
Current Rating50A
Jaw Opening Max28.6mm
Insulator ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-46A-0 is a Miniature Battery/Plier-type Test Clip made of steel with copper plated finish and black flexible PVC insulators. This test clip can be attached by solder or crimp connection.
Applications
Test & Measurement
Technical Specifications
Connector Type
Battery Clip
Jaw Opening Max
28.6mm
Product Range
-
Current Rating
50A
Insulator Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for BU-46A-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
