Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-47-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28F477
Your Part Number
2,062 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.527 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-47-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28F477
Technical Datasheet
Insulator ColourBlack
For Use WithMueller BU-45 & BU-45C Pee-Wee Series Test Clips
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-47-0 is a black Insulator made of flexible PVC. It is suitable for use with the BU-45 series clips.
- 5kV at thinnest cross section dielectric strength
- -30 to 71°C Operating temperature range
Applications
Industrial, Test & Measurement
Technical Specifications
Insulator Colour
Black
Product Range
-
For Use With
Mueller BU-45 & BU-45C Pee-Wee Series Test Clips
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
