Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-48CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28F538
Your Part Number
793 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-48CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28F538
Technical Datasheet
Connector TypeTest Clip
Current Rating20A
Jaw Opening Max0.5"
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-48C is a 20A Automotive Analyzer Clip of solid copper with 0.5-inch jaw opening. This clip features teeth mesh on three sides of the jaw. It is primary used for automotive analyzers and test systems.
- Crimp or screw connection
- 50.8mm Length
Applications
Test & Measurement
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
0.5"
Product Range
-
Current Rating
20A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for BU-48C
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
