Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-5070-B-12-0Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 28AK6670 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.630 |
| 5+ | $41.570 |
| 10+ | $40.490 |
| 20+ | $36.230 |
Price for:Each
Minimum: 1
Multiple: 1
$42.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-5070-B-12-0Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 28AK6670 |
| Technical Datasheet | |
| BNC Connector Type | BNC Plug |
| Test Connector Type B | 4mm Stackable Dual Banana Plug |
| Lead Length - Imperial | 12" |
| Lead Length - Metric | 304.8mm |
| Insulator Colour | Black |
| Current Rating | - |
| Voltage Rating | - |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| BNC Connector Type | BNC Plug |
|---|---|
| Lead Length - Imperial | 12" |
| Insulator Colour | Black |
| Voltage Rating | - |
| SVHC | No SVHC (19-Jan-2021) |
| Test Connector Type B | 4mm Stackable Dual Banana Plug |
|---|---|
| Lead Length - Metric | 304.8mm |
| Current Rating | - |
| Product Range | - |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
