Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-60CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16F3572
Your Part Number
170 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-60CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16F3572
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max7.9mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-60C is an uninsulated Alligator Clip made of solid copper. This alligator clip can be attached by solder or crimp connection. It can be used with the BU-62 series PVC insulators.
Applications
Test & Measurement
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
7.9mm
Product Range
-
Current Rating
10A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for BU-60C
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
