Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-60GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.43AC2236
Product RangeBU-60 Series
Your Part Number
969 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-60GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.43AC2236
Product RangeBU-60 Series
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max7.9mm
Insulator Colour-
Product RangeBU-60 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-60G from Mueller Electric is a most common and versatile alligator clip.
- Material: gold plated steel
- Compatible with all shrouded, unshrouded and retractable 0.16" (4mm) banana plugs
- Can also be attached by solder or crimp connection
- Mates with BU-62 series PVC insulators
- Rating: 10 Amps
- Mates with BU-62 series PVC insulators
- RoHS Compliant
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
7.9mm
Product Range
BU-60 Series
Current Rating
10A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
