Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-62-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28F492
Your Part Number
864 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.479 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-62-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28F492
Technical Datasheet
Insulator ColourRed
For Use WithMueller BU-60, BU-60C, BU-60S, BU-60CS, BU-60TBO, BU-60X & BU-61 Series Test Clips
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-62-2 is a red Test Clip Insulator made of flexible PVC. It is ideal for use with the BU‐60, BU‐60C, BU‐60S, BU‐60CS, BU‐60TBO, BU‐60X and BU‐61 series clips from foreign objects.
- 3kV Dielectric strength at thinnest cross section
- ‐30 to 71°C Operating temperature range
Applications
Test & Measurement
Technical Specifications
Insulator Colour
Red
Product Range
-
For Use With
Mueller BU-60, BU-60C, BU-60S, BU-60CS, BU-60TBO, BU-60X & BU-61 Series Test Clips
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for BU-62-2
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
