Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-62-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99F6586
Your Part Number
1,347 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.529 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-62-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99F6586
Technical Datasheet
Insulator ColourGreen
For Use WithMueller BU-60, BU-60C, BU-60S, BU-60CS, BU-60TBO, BU-60X & BU-61 Series Test Clips
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-62-5 is a green Test Clip Insulator made of flexible PVC. It is ideal for use with the BU‐60, BU‐60C, BU‐60S, BU‐60CS, BU‐60TBO, BU‐60X and BU‐61 series clips from foreign objects.
- 3kV Dielectric strength at thinnest cross section
- ‐30 to 71°C Operating temperature range
Applications
Test & Measurement
Technical Specifications
Insulator Colour
Green
Product Range
-
For Use With
Mueller BU-60, BU-60C, BU-60S, BU-60CS, BU-60TBO, BU-60X & BU-61 Series Test Clips
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
