Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-63-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28F533
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
Price for:Each
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-63-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28F533
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max0.313"
Insulator ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-63-0 is an insulated Alligator Clip made of steel with nickel plated finish, skin-tight, two-piece and black flexible insulator. Compatible with all shrouded, unshrouded and retractable 0.16-inch banana plugs. It can be used with the PVC insulators.
Applications
Test & Measurement
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
0.313"
Product Range
-
Current Rating
10A
Insulator Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for BU-63-0
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
