Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-63C-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28F535
Your Part Number
260 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-63C-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28F535
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max0.313"
Insulator ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-63C-0 is a solid copper Alligator Clip fully insulated with a PVC sheath. It is compatible with all shrouded, un-shrouded and retractable 4mm banana plugs. It has music wire spring, copper-plated steel and PVC insulation.
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
0.313"
Product Range
-
Current Rating
10A
Insulator Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for BU-63C-0
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
