Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-65-5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38C3260
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.120 |
| 25+ | $10.650 |
| 50+ | $10.360 |
| 100+ | $10.020 |
Price for:Each
Minimum: 1
Multiple: 1
$11.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-65-5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38C3260
Technical Datasheet
Connector TypeAlligator Clip
Current Rating30A
Jaw Opening Max19mm
Insulator ColourGreen
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-65-5 is a 1000V green large safety Alligator Clip. The clip with nickel-plated steel, glass-filled nylon housing.
Applications
Test & Measurement
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
19mm
Product Range
-
Current Rating
30A
Insulator Colour
Green
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
