Print Page
BU-7014-B-36-2
Test Patch Lead, 4mm Stackable Double Banana Plug, Micro Plunger Clip x2, 36 ", 900 mm, Red
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-7014-B-36-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03M6557
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $58.850 |
Price for:Each
Minimum: 1
Multiple: 1
$58.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-7014-B-36-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03M6557
Technical Datasheet
Test Connector Type A4mm Stackable Double Banana Plug
Test Connector Type BMicro Plunger Clip x2
Lead Length - Imperial36"
Lead Length - Metric900mm
Current Rating-
Insulator ColourRed
Voltage Rating300Vrms
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-7014-B-36-2 from Mueller Electric is a dual stackable 4mm banana plugs to micro plunger. The banana plugs mate with any standard 4mm banana jacks and are spaced at the industry standard 0.75" (19mm). Constructed with RG58/U Coax cable. Centre conductor is 20AWG (19 x 33) tinned copper and the shield is tinned copper braid (95% coverage). The over mould material is polypropylene. Micro plunger is made from nylon with beryllium copper contacts.
- 36" (0.9m) overall length
- Ratings: 50 ohm, hands free testing to 300VRMS
- Available in red colour
Technical Specifications
Test Connector Type A
4mm Stackable Double Banana Plug
Lead Length - Imperial
36"
Current Rating
-
Voltage Rating
300Vrms
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
Micro Plunger Clip x2
Lead Length - Metric
900mm
Insulator Colour
Red
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
