Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1081-12-2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.23X4942
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.970 |
Price for:Each
Minimum: 1
Multiple: 1
$10.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1081-12-2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.23X4942
Technical Datasheet
Test Connector Type AMiniature Stacking Banana Plug
Test Connector Type BMiniature Stacking Banana Plug
Voltage Rating3kV
Current Rating5A
Insulator ColourRed
Lead Length - Metric300mm
Lead Length - Imperial12"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-P1081-12-2 from Mueller Electric is a stackable mini-banana test lead.
- Wire is 20AWG with a PVC jacket
- Ratings: hands free testing to 3000VRMS, 5A
- Overmoulded, stackable mini (3mm) banana plugs on each end
- Gold plated beryllium copper banana plugs
- Standard length is 12"
- Available in red colour
Technical Specifications
Test Connector Type A
Miniature Stacking Banana Plug
Voltage Rating
3kV
Insulator Colour
Red
Lead Length - Imperial
12"
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
Miniature Stacking Banana Plug
Current Rating
5A
Lead Length - Metric
300mm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
