Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P2240-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66W1165
Your Part Number
162 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.110 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$13.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P2240-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66W1165
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max8mm
Insulator ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-P2240-0 is a 10A black Alligator Clip with insulators. The Clip with nickel-plated steel, chemical resistant PVC insulator.
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
8mm
Product Range
-
Current Rating
10A
Insulator Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for BU-P2240-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
