Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P4911B-36-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6575
Product RangeBU-P4911B Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.450 |
| 5+ | $24.830 |
| 10+ | $24.190 |
| 20+ | $21.630 |
Price for:Each
Minimum: 1
Multiple: 1
$25.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P4911B-36-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6575
Product RangeBU-P4911B Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Retractable Sleeve
Test Connector Type B4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Imperial36"
Lead Length - Metric914.4mm
Insulator ColourBlack
Current Rating20A
Voltage Rating600V
Product RangeBU-P4911B Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
600V
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Metric
914.4mm
Current Rating
20A
Product Range
BU-P4911B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
