Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-P4969Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66W1217 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.470 |
Price for:Each
Minimum: 1
Multiple: 1
$13.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-P4969Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66W1217 |
| Technical Datasheet | |
| BNC Connector Type | BNC Jack |
| Test Connector Type B | Free End |
| Lead Length - Imperial | 4.7" |
| Lead Length - Metric | 120mm |
| Insulator Colour | - |
| Current Rating | 5A |
| Voltage Rating | 300Vrms |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The BU-P4969 is a Test Lead with BNC female breakout to 20AWG lead. The red wire is connected to the center contact pin and the black wire is connected to the shell. BNC connector has gold-plated beryllium copper center contact and tarnish-resistant nickel-plated brass body. Wire leads are over-molded to the BNC for maximum strain relief and environmental protection.
Applications
Test & Measurement
Technical Specifications
| BNC Connector Type | BNC Jack |
|---|---|
| Lead Length - Imperial | 4.7" |
| Insulator Colour | - |
| Voltage Rating | 300Vrms |
| SVHC | No SVHC (19-Jan-2021) |
| Test Connector Type B | Free End |
|---|---|
| Lead Length - Metric | 120mm |
| Current Rating | 5A |
| Product Range | - |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
