Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-P4970Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 66W1218 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $17.840 |
Price for:Each
Minimum: 1
Multiple: 1
$17.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-P4970Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 66W1218 |
| Technical Datasheet | |
| BNC Connector Type | BNC Plug |
| Test Connector Type B | Free End |
| Voltage Rating | 500Vrms |
| Current Rating | - |
| Insulator Colour | - |
| Lead Length - Metric | 178mm |
| Lead Length - Imperial | 7" |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The BU-P4970 is a Test Lead with BNC (male) breakout to 20AWG leads connection. The red wire is connected to the centre contact pin and the black wire is connected to the shell. The BNC has gold plated beryllium copper centre contact and tarnish resistant nickel-plated brass body. The Wire leads are over-moulded to the BNC for maximum strain-relief and environmental protection.
Applications
Test & Measurement
Technical Specifications
| BNC Connector Type | BNC Plug |
|---|---|
| Voltage Rating | 500Vrms |
| Insulator Colour | - |
| Lead Length - Imperial | 7" |
| SVHC | No SVHC (19-Jan-2021) |
| Test Connector Type B | Free End |
|---|---|
| Current Rating | - |
| Lead Length - Metric | 178mm |
| Product Range | - |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
