Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-PB72-0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34AH0292
Product RangeBU-PB72 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.460 |
| 5+ | $11.800 |
| 10+ | $11.140 |
| 20+ | $10.070 |
Price for:Each
Minimum: 1
Multiple: 1
$12.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-PB72-0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34AH0292
Product RangeBU-PB72 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial72"
Lead Length - Metric1.8m
Insulator ColourBlack
Current Rating15A
Voltage Rating1kV
Product RangeBU-PB72 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
72"
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1.8m
Current Rating
15A
Product Range
BU-PB72 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
