Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-8-50-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AK2026
Product RangeCoolflex 50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $294.080 |
| 5+ | $288.830 |
| 10+ | $283.580 |
| 20+ | $278.330 |
Price for:Each
Minimum: 1
Multiple: 1
$294.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-8-50-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AK2026
Product RangeCoolflex 50 Series
Technical Datasheet
Jacket MaterialSilicone
Jacket ColorRed
Wire Gauge8AWG
No. of Max Strands x Strand Size1650 x 0.08mm
Reel Length (Metric)15.2m
Reel Length (Imperial)50ft
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating1.1kV
Conductor MaterialTinned Copper
External Diameter6.5mm
Approval Specification-
Product RangeCoolflex 50 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
8AWG
Reel Length (Metric)
15.2m
Operating Temperature Max
200°C
Voltage Rating
1.1kV
External Diameter
6.5mm
Product Range
Coolflex 50 Series
Jacket Color
Red
No. of Max Strands x Strand Size
1650 x 0.08mm
Reel Length (Imperial)
50ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
