Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No001-0076Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74M5400
Your Part Number
79 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.970 |
| 5+ | $75.410 |
| 10+ | $72.860 |
| 25+ | $70.300 |
| 100+ | $65.190 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$77.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No001-0076Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74M5400
Technical Datasheet
Bag TypeAntistatic
Width - Imperial20"
Length - Imperial24"
Width - Metric508mm
Length - Metric609.6mm
Film Thickness75µm
Bag ColorPink
Seal TypeHeat Seal
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Open top pink antistatic bag
- Blow-moulded bag with anti-static additives from LDPE and LLDPE
- Ability to dissipate a static charge to ground preventing charge building up to the device
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Bag Type
Antistatic
Length - Imperial
24"
Length - Metric
609.6mm
Bag Color
Pink
Product Range
-
Width - Imperial
20"
Width - Metric
508mm
Film Thickness
75µm
Seal Type
Heat Seal
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 001-0076
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
