Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 029-1008Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 38X3123 |
| Your Part Number | |
| Technical Datasheet |
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $163.840 |
| 10+ | $147.780 |
| 25+ | $138.190 |
| 50+ | $122.040 |
| 100+ | $111.100 |
Price for:Pack of 500
Minimum: 5
Multiple: 5
$819.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 029-1008Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 38X3123 |
| Technical Datasheet | |
| Tape Type | Splicing |
| Adhesive Type | - |
| Patch Type | General Purposes |
| Form Factor | Rectangle |
| Tape Colour | Yellow |
| Total Tape Thickness | - |
| Tape Backing Material | - |
| Tape Width - Imperial | 0.31" |
| Tape Width - Metric | 8mm |
| Tape Length - Imperial | - |
| Tape Length - Metric | - |
| Tape Diameter - Imperial | - |
| Tape Diameter - Metric | - |
| Conductivity | - |
| Tape Application | General Purpose Products |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 029-1008 is a yellow double Splice Tape for use with all major SMT picks and place feeders.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Tape Type | Splicing |
|---|---|
| Patch Type | General Purposes |
| Tape Colour | Yellow |
| Tape Backing Material | - |
| Tape Width - Metric | 8mm |
| Tape Length - Metric | - |
| Tape Diameter - Metric | - |
| Tape Application | General Purpose Products |
| SVHC | No SVHC (04-Feb-2026) |
| Adhesive Type | - |
|---|---|
| Form Factor | Rectangle |
| Total Tape Thickness | - |
| Tape Width - Imperial | 0.31" |
| Tape Length - Imperial | - |
| Tape Diameter - Imperial | - |
| Conductivity | - |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
